Microchip 16-Channel I/O Expander SPDIP 28

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$15.14

(exc. GST)

$16.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 810 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$3.028$15.14

*price indicative

RS Stock No.:
669-6455
Distrelec Article No.:
304-42-555
Mfr. Part No.:
MCP23018-E/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

I/O Expander

Number of I/O Channels

16

Package Type

SPDIP

Clock Frequency

3.4MHz

Mount Type

Through Hole

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Pin Count

28

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

5.08mm

Series

MCP23018

Standards/Approvals

No

Length

35.56mm

Automotive Standard

No

Parallel Interface Peripherals, Microchip


I/O Peripherals - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy