Microchip 16-Channel I/O Expander SPDIP 28, MCP23016-I/SP
- RS Stock No.:
- 165-4811
- Mfr. Part No.:
- MCP23016-I/SP
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 75 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$47.78
(exc. GST)
$52.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 15 - 60 | $3.185 | $47.78 | - |
| 75 + | $2.865 | $42.98 | 10% |
*price indicative
- RS Stock No.:
- 165-4811
- Mfr. Part No.:
- MCP23016-I/SP
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | SPDIP | |
| Clock Frequency | 400MHz | |
| Mount Type | Through Hole | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 28 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 35.56mm | |
| Series | MCP23016 | |
| Standards/Approvals | No | |
| Height | 5.08mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type SPDIP | ||
Clock Frequency 400MHz | ||
Mount Type Through Hole | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2V | ||
Pin Count 28 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 35.56mm | ||
Series MCP23016 | ||
Standards/Approvals No | ||
Height 5.08mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Parallel Interface Peripherals, Microchip
I/O Peripherals - Microchip
Related links
- Microchip 16-Channel I/O Expander SPDIP 28
- Microchip 16-Channel I/O Expander SPDIP 28, MCP23017-E/SP
- Microchip 16-Channel I/O Expander SPDIP 28, MCP23018-E/SP
- Microchip 16-Channel I/O Expander I2C SPDIP 28, MCP23S18-E/SP
- Microchip 16-Channel I/O Expander SSOP 28
- Microchip 16-Channel I/O Expander SSOP 28, MCP23016-I/SS
- Microchip 16-Channel I/O Expander SOIC 28, MCP23016-I/SO
- Microchip 16-Channel I/O Expander SOIC 28
