Microchip 16-Channel I/O Expander SOIC 28

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.50

(exc. GST)

$15.95

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 5$2.90$14.50
10 - 10$2.846$14.23
15 +$2.796$13.98

*price indicative

RS Stock No.:
669-6446
Mfr. Part No.:
MCP23018-E/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

I/O Expander

Number of I/O Channels

16

Package Type

SOIC

Clock Frequency

3.4MHz

Mount Type

Surface

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Pin Count

28

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MCP23018

Standards/Approvals

No

Height

2.65mm

Length

17.9mm

Automotive Standard

No

Parallel Interface Peripherals, Microchip


I/O Peripherals - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy