NXP 2-Channel I/O Expander TSSOP 10, PCA9615DPJ
- RS Stock No.:
- 219-4625
- Mfr. Part No.:
- PCA9615DPJ
- Brand:
- NXP
This image is representative of the product range
Get a bulk buy discount
Add 12500 more to save $7,000.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$14,005.00
(exc. GST)
$15,405.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $5.602 | $14,005.00 | - |
| 12500 + | $5.042 | $12,605.00 | $7,000.00 |
*price indicative
- RS Stock No.:
- 219-4625
- Mfr. Part No.:
- PCA9615DPJ
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 2 | |
| Package Type | TSSOP | |
| Clock Frequency | 1MHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 10 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 3.1mm | |
| Series | PCA9615 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type I/O Expander | ||
Number of I/O Channels 2 | ||
Package Type TSSOP | ||
Clock Frequency 1MHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.3V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 10 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 3.1mm | ||
Series PCA9615 | ||
Automotive Standard No | ||
The NXP PCA9615 is a Fast mode Plus (Fm+) SMBus or I2C bus buffer that extends the normal single ended SMBus or I2C bus through electrically noisy environments using a differential SMBus or I2C bus (dI2C) physical layer, which is transparent to the SMBus or I2C bus protocol layer. It consists of two single ended to differential driver channels for the SCL (serial clock) and SDA (serial data).
Lock-up free operation
Supports arbitration and clock stretching across the dI2C-bus buffers
Powered-off and powering-up high-impedance I2C-bus pins
