NXP 2-Channel I/O Expander SO 8, PCA9306D,118
- RS Stock No.:
- 219-4615
- Mfr. Part No.:
- PCA9306D,118
- Brand:
- NXP
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$17.97
(exc. GST)
$19.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.719 | $17.98 |
| 50 - 75 | $0.709 | $17.73 |
| 100 - 225 | $0.675 | $16.88 |
| 250 - 975 | $0.652 | $16.30 |
| 1000 + | $0.639 | $15.98 |
*price indicative
- RS Stock No.:
- 219-4615
- Mfr. Part No.:
- PCA9306D,118
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 2 | |
| Package Type | SO | |
| Clock Frequency | 400kHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 600mV | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Series | PCA9306 | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type I/O Expander | ||
Number of I/O Channels 2 | ||
Package Type SO | ||
Clock Frequency 400kHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 600mV | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Series PCA9306 | ||
Length 5mm | ||
Automotive Standard No | ||
The NXP PCA9306 is a dual bidirectional I2C bus and SMBus voltage level translator with an enable (EN) input, and is operational from 1.0 V to 3.6 V.The PCA9306 is not a bus buffer like the PCA9509 or PCA9517A that provide both level translation and physically isolates the capacitance to either side of the bus when both sides are connected.
Lock-up free operation
Flow through pinout for ease of printed-circuit board trace routing
