NXP 16-Channel I/O Expander TSSOP 24, PCA9535PW,112
- RS Stock No.:
- 124-2351
- Mfr. Part No.:
- PCA9535PW,112
- Brand:
- NXP
This image is representative of the product range
Get a bulk buy discount
Add 126 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 63 units)*
$137.72
(exc. GST)
$151.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 63 unit(s) ready to ship from another location
- Plus 567 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 63 - 63 | $2.186 | $137.72 | - |
| 126 - 189 | $2.131 | $134.25 | 2% |
| 252 + | $2.098 | $132.17 | 4% |
*price indicative
- RS Stock No.:
- 124-2351
- Mfr. Part No.:
- PCA9535PW,112
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | TSSOP | |
| Clock Frequency | 400kHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.3V | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Series | PCA9535 | |
| Length | 7.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type TSSOP | ||
Clock Frequency 400kHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.3V | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Series PCA9535 | ||
Length 7.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Serial I/O Expanders, NXP Semiconductors
Note
NXP is a trademark of NXP B.V.
Related links
- NXP 16-Channel I/O Expander TSSOP 24112
- NXP 16-Channel I/O Expander TSSOP 24
- NXP 16-Channel I/O Expander TSSOP 24112
- NXP 16-Channel I/O Expander TSSOP 24118
- Texas Instruments 16-Channel I/O Expander TSSOP 24
- Texas Instruments 16-Channel I/O Expander TSSOP 24, TCA9535PWR
- NXP 16-Channel I/O Expander SOIC 24
- NXP 8-Channel I/O Expander TSSOP 24
