Microchip 16-Channel I/O Expander SPI QFN 28, MCP23S17T-E/ML
- RS Stock No.:
- 177-3082
- Distrelec Article No.:
- 304-38-534
- Mfr. Part No.:
- MCP23S17T-E/ML
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$14.50
(exc. GST)
$15.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,365 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $2.90 | $14.50 |
*price indicative
- RS Stock No.:
- 177-3082
- Distrelec Article No.:
- 304-38-534
- Mfr. Part No.:
- MCP23S17T-E/ML
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | QFN | |
| Clock Frequency | 10MHz | |
| Interface Type | SPI | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 28 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 6mm | |
| Series | MCP23S17 | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type QFN | ||
Clock Frequency 10MHz | ||
Interface Type SPI | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 28 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 6mm | ||
Series MCP23S17 | ||
Height 1mm | ||
Automotive Standard No | ||
The MCP23017/MCP23S17 (MCP23X17) device family provides 16-bit, general purpose parallel I/O expansion for I2C bus or SPI applications. The two devices differ only in the serial interface.MCP23017 – I2C interface MCP23S17 – SPI interface
The MCP23X17 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits (IODIRA/B). The data for each input or output is kept in the corresponding input or output register. The polarity of the Input Port register can be inverted with the Polarity Inversion register. All registers can be read by the system master.
16-bit input/output port expander with interrupt output
Cascadable for up to 8 devices on one bus
25mA sink/source capability per I/O
Supports up to 10MHz SPI™ clock speeds
Related links
- Microchip 16-Channel I/O Expander SPI QFN 28
- Microchip 16-Channel I/O Expander Serial-SPI QFN 28
- Microchip 16-Channel I/O Expander Serial-SPI QFN 28, MCP23S17-E/ML
- Microchip 16-Channel I/O Expander SPI SOIC 28
- Microchip 16-Channel I/O Expander SPI SOIC 28, MCP23S17T-E/SO
- Microchip 8-Channel I/O Expander Serial-SPI QFN 20, MCP23S08-E/ML
- Microchip 8-Channel I/O Expander Serial-SPI QFN 20
- Microchip I/O Expander SPI SSOP 28, MCP23S17T-E/SS
