Microchip 16-Channel I/O Expander QFN 28, MCP23017T-E/ML
- RS Stock No.:
- 177-2846
- Mfr. Part No.:
- MCP23017T-E/ML
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save $1,640.00
View bulk pricing optionsSubtotal (1 reel of 1600 units)*
$3,276.80
(exc. GST)
$3,604.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,600 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1600 - 6400 | $2.048 | $3,276.80 | - |
| 8000 + | $1.843 | $2,948.80 | $1,640.00 |
*price indicative
- RS Stock No.:
- 177-2846
- Mfr. Part No.:
- MCP23017T-E/ML
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | QFN | |
| Clock Frequency | 10MHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 28 | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP23017 | |
| Standards/Approvals | No | |
| Length | 6mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type QFN | ||
Clock Frequency 10MHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 28 | ||
Maximum Operating Temperature 125°C | ||
Series MCP23017 | ||
Standards/Approvals No | ||
Length 6mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The MCP23X17 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits (IODIRA/B). The data for each input or output is kept in the corresponding input or output register. The polarity of the Input Port register can be inverted with the Polarity Inversion register. All registers can be read by the system master. The 16-bit I/O port functionally consists of two 8-bit ports (PORTA and PORTB).
16-bit input/output port expander with interrupt output
Cascadable for up to 8 devices on one bus
25mA sink/source capability per I/O
Supports 100kHz, 400kHz and 1.7MHz I2C™Compatible compatible modes
Related links
- Microchip 16-Channel I/O Expander QFN 28, MCP23017T-E/ML
- Microchip 16-Channel I/O Expander QFN 28
- Microchip 16-Channel I/O Expander QFN 28, MCP23017-E/ML
- Microchip 16-Channel I/O Expander SPI QFN 28
- Microchip 16-Channel I/O Expander Serial-SPI QFN 28
- Microchip 16-Channel I/O Expander SSOP 28, MCP23017T-E/SS
- Microchip 16-Channel I/O Expander SOIC 28, MCP23017T-E/SO
- Microchip 16-Channel I/O Expander SPI QFN 28, MCP23S17T-E/ML
