Microchip 8-Channel I/O Expander SPI SOIC 18, MCP23S09-E/SO
- RS Stock No.:
- 146-0139
- Mfr. Part No.:
- MCP23S09-E/SO
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 84 more to save $4.87
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$96.73
(exc. GST)
$106.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 630 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 42 - 42 | $2.303 | $96.73 | - |
| 84 - 126 | $2.245 | $94.29 | $4.87 |
| 168 + | $2.21 | $92.82 | $15.62 |
*price indicative
- RS Stock No.:
- 146-0139
- Mfr. Part No.:
- MCP23S09-E/SO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 8 | |
| Package Type | SOIC | |
| Clock Frequency | 10MHz | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 18 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.65mm | |
| Series | MCP23S09 | |
| Standards/Approvals | No | |
| Length | 11.55mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Expander | ||
Number of I/O Channels 8 | ||
Package Type SOIC | ||
Clock Frequency 10MHz | ||
Mount Type Surface | ||
Interface Type SPI | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 18 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.65mm | ||
Series MCP23S09 | ||
Standards/Approvals No | ||
Length 11.55mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Serial I/O Peripherals, Microchip
I/O Peripherals - Microchip
Related links
- Microchip 8-Channel I/O Expander SPI SOIC 18
- Microchip 8-Channel I/O Expander SPI SOIC 18, MCP23S08-E/SO
- Microchip 8-Channel I/O Expander SPI SOIC 18, MCP23S08T-E/SO
- Microchip 8-Channel I/O Expander Serial-SPI QFN 16, MCP23S09-E/MG
- Microchip 8-Channel I/O Expander Serial-SPI QFN 16
- Microchip 8-Channel I/O Expander SPI PDIP 18, MCP23S08-E/P
- Microchip 8-Channel I/O Expander SPI PDIP 18
- Microchip 16-Channel I/O Expander SPI SOIC 28
