Microchip 8-Channel I/O Expander Serial-SPI QFN 16
- RS Stock No.:
- 912-6791
- Mfr. Part No.:
- MCP23S09-E/MG
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 600 more to save $47.40
View bulk pricing optionsSubtotal (1 tube of 120 units)*
$284.64
(exc. GST)
$313.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,040 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 120 - 480 | $2.372 | $284.64 | - |
| 600 + | $2.293 | $275.16 | $47.40 |
*price indicative
- RS Stock No.:
- 912-6791
- Mfr. Part No.:
- MCP23S09-E/MG
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 8 | |
| Package Type | QFN | |
| Clock Frequency | 10MHz | |
| Mount Type | Surface | |
| Interface Type | Serial-SPI | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Series | MCP23S09 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Expander | ||
Number of I/O Channels 8 | ||
Package Type QFN | ||
Clock Frequency 10MHz | ||
Mount Type Surface | ||
Interface Type Serial-SPI | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 16 | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Length 3mm | ||
Standards/Approvals No | ||
Series MCP23S09 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Parallel Interface Peripherals, Microchip
I/O Peripherals - Microchip
Related links
- Microchip 8-Channel I/O Expander Serial-SPI QFN 16, MCP23S09-E/MG
- Microchip 8-Channel I/O Expander QFN 16
- Microchip 8-Channel I/O Expander Serial-SPI QFN 20
- Microchip 8-Channel I/O Expander Serial-SPI QFN 20, MCP23S08-E/ML
- Microchip 8-Channel I/O Expander QFN 16, MCP23009-E/MG
- Microchip 8-Channel I/O Expander SPI SOIC 18, MCP23S09-E/SO
- Microchip 8-Channel I/O Expander SPI SOIC 18
- Microchip 16-Channel I/O Expander Serial-SPI QFN 24, MCP23S18-E/MJ
