Microchip 16-Channel I/O Expander SPI SOIC 28
- RS Stock No.:
- 912-6763
- Mfr. Part No.:
- MCP23S18-E/SO
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 54 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 27 units)*
$72.25
(exc. GST)
$79.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 162 unit(s) ready to ship from another location
- Plus 189 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 27 - 27 | $2.676 | $72.25 | - |
| 54 - 243 | $2.609 | $70.44 | 2% |
| 270 + | $2.349 | $63.42 | 12% |
*price indicative
- RS Stock No.:
- 912-6763
- Mfr. Part No.:
- MCP23S18-E/SO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | SOIC | |
| Clock Frequency | 10MHz | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 28 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 17.9mm | |
| Standards/Approvals | No | |
| Series | MCP23S18 | |
| Height | 2.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type SOIC | ||
Clock Frequency 10MHz | ||
Mount Type Surface | ||
Interface Type SPI | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 28 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 17.9mm | ||
Standards/Approvals No | ||
Series MCP23S18 | ||
Height 2.65mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Parallel Interface Peripherals, Microchip
I/O Peripherals - Microchip
Related links
- Microchip 16-Channel I/O Expander SPI SOIC 28, MCP23S18-E/SO
- Microchip 16-Channel I/O Expander SPI SOIC 28
- Microchip 16-Channel I/O Expander SPI SOIC 28, MCP23S17T-E/SO
- Microchip 16-Channel I/O Expander Serial-SPI SOIC 28
- Microchip 16-Channel I/O Expander Serial-SPI SOIC 28, MCP23S17-E/SO
- Microchip 16-Channel I/O Expander I2C SPDIP 28, MCP23S18-E/SP
- Microchip 16-Channel I/O Expander Serial-SPI QFN 24, MCP23S18-E/MJ
- Microchip 16-Channel I/O Expander Serial-SPI QFN 24
