NXP I/O Expander I2C, SMBus 8-Pin SOIC, P82B715TD,112
- RS Stock No.:
- 273-539
- Mfr. Part No.:
- P82B715TD,112
- Brand:
- NXP
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 273-539
- Mfr. Part No.:
- P82B715TD,112
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Interface | I2C, SMBus | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Clock Frequency | 400kHz | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Interface I2C, SMBus | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Clock Frequency 400kHz | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- TH
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
NXP is a trademark of NXP B.V.
Related links
- NXP I/O Expander I2C PCA9539PW,112
- NXP 8-Channel I/O Expander I2C PCA9554D,112
- Texas Instruments 8-Channel I/O Expander I2C PCA9557D
- Texas Instruments 8-Channel I/O Expander I2C PCA9538DW
- onsemi 8-Channel I/O Expander I2C CAT9554YI-GT2
- NXP I/O Expander TSSOP 20112
- NXP 8-Channel Remote 8 Bit I/O Expander SOIC 16
- NXP 8-Channel I/O Expander TSSOP 16112
