NXP 16-Channel I/O Expander TSSOP 24, PCA9535PW,112

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.09

(exc. GST)

$18.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 625 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$3.418$17.09-
15 - 25$3.328$16.642%
30 +$3.274$16.374%

*price indicative

RS Stock No.:
510-857
Mfr. Part No.:
PCA9535PW,112
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

I/O Expander

Number of I/O Channels

16

Package Type

TSSOP

Clock Frequency

400kHz

Mount Type

Surface

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.3V

Pin Count

24

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

7.9mm

Standards/Approvals

No

Series

PCA9535

Height

1.1mm

Automotive Standard

No

COO (Country of Origin):
TH

Serial I/O Expanders, NXP Semiconductors


Note

NXP is a trademark of NXP B.V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy