NXP 16-Channel I/O Expander TSSOP 24

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 63 units)*

$149.44

(exc. GST)

$164.37

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 189 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
63 - 63$2.372$149.44
126 - 189$2.338$147.29
252 +$2.277$143.45

*price indicative

RS Stock No.:
124-2356
Mfr. Part No.:
PCA9555PW,112
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

I/O Expander

Number of I/O Channels

16

Package Type

TSSOP

Clock Frequency

400kHz

Mount Type

Surface

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.3V

Pin Count

24

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

PCA9555

Standards/Approvals

No

Height

1.1mm

Length

7.9mm

Automotive Standard

No

COO (Country of Origin):
TH

Serial I/O Expanders, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy