NXP 8-Channel I/O Expander TSSOP 16
- RS Stock No.:
- 103-5692
- Mfr. Part No.:
- PCA9554PW,112
- Brand:
- NXP
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 103-5692
- Mfr. Part No.:
- PCA9554PW,112
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 8 | |
| Package Type | TSSOP | |
| Clock Frequency | 400kHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 85°C | |
| Series | PCA9554 | |
| Height | 1.1mm | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type I/O Expander | ||
Number of I/O Channels 8 | ||
Package Type TSSOP | ||
Clock Frequency 400kHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.3V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 16 | ||
Maximum Operating Temperature 85°C | ||
Series PCA9554 | ||
Height 1.1mm | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Serial I/O Expanders, NXP Semiconductors
Related links
- NXP 8-Channel I/O Expander TSSOP 16112
- NXP 8-Channel I/O Expander TSSOP 16
- NXP 8-Channel I/O Expander TSSOP 16118
- NXP 8-Channel I/O Expander TSSOP 24
- NXP 8-Channel I/O Expander TSSOP 24118
- Texas Instruments 8-Channel I/O Expander TSSOP 16
- Texas Instruments 8-Channel I/O Expander TSSOP 16, TCA9554APWR
- NXP 8-Channel I/O Expander I2C PCA9554D,112
