DiodesZetex Schmitt Trigger Input 74HCT14T14-13 Inverter 6, 14-Pin TSSOP
- RS Stock No.:
- 798-9086
- Mfr. Part No.:
- 74HCT14T14-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$6.00
(exc. GST)
$6.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,625 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | $0.24 | $6.00 |
| 625 - 1225 | $0.24 | $6.00 |
| 1250 + | $0.238 | $5.95 |
*price indicative
- RS Stock No.:
- 798-9086
- Mfr. Part No.:
- 74HCT14T14-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Inverter | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Output Type | Push Pull | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 51ns | |
| Maximum High Level Output Current | -4mA | |
| Maximum Low Level Output Current | 4mA | |
| Minimum Supply Voltage | 4.5V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Logic Family | HCT | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Series | 74HCT14 | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Inverter | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Output Type Push Pull | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 51ns | ||
Maximum High Level Output Current -4mA | ||
Maximum Low Level Output Current 4mA | ||
Minimum Supply Voltage 4.5V | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Logic Family HCT | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Series 74HCT14 | ||
Length 5.1mm | ||
Height 1.05mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
74HCT Family, DiodesZetex
74HCT Family
Related links
- DiodesZetex 6 Schmitt Trigger Input Inverter, 14-Pin TSSOP
- DiodesZetex 74HC05T14-13 6 Schmitt Trigger Input Inverter, 14-Pin TSSOP
- DiodesZetex 74HCT04S14-13 6 Schmitt Trigger Input Inverter, 14-Pin SOIC
- DiodesZetex 74HC14S14-13 6 Schmitt Trigger Input Inverter, 14-Pin SOIC
- DiodesZetex 74HCU04S14-13 6 Schmitt Trigger Input Inverter, 14-Pin SOIC
- DiodesZetex 74HC04S14-13 6 Schmitt Trigger Input Inverter, 14-Pin SOIC
- DiodesZetex 74HC05S14-13 6 Schmitt Trigger Input Inverter, 14-Pin SOIC
- DiodesZetex 74HCT14S14-13 6 Schmitt Trigger Input Inverter, 14-Pin SOIC
