DiodesZetex Schmitt Trigger Input 74HCT14S14-13 Inverter 6, 14-Pin SOIC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
798-9082
Mfr. Part No.:
74HCT14S14-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Inverter

Logic Function

Inverter

Input Type

Schmitt Trigger

Output Type

Push Pull

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ CL

51ns

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Mount Type

Surface

Minimum Supply Voltage

4.5V

Package Type

SOIC

Maximum Supply Voltage

5.5V

Pin Count

14

Minimum Operating Temperature

-40°C

Logic Family

HCT

Maximum Operating Temperature

125°C

Height

1.48mm

Width

3.99mm

Series

74HCT14

Length

8.74mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

74HCT Family, DiodesZetex


The 74HCT are a high-speed series of CMOS devices from DiodesZetex. Suitable for general purpose, the logic ICs are pin compatible with low power Schottky (LSTTL). They also benefit from low power consumption. The variety of types available include standard logic gates, hex inverters, buffers, Schmitt trigger inverters and counters & shift registers.

Supply Voltage Range: 4.5V to 5.5V

Sinks or Sources 4mA at VCC: 4.5V

CMOS Low Power Consumption

Schmitt Trigger Action at All Inputs

ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)

74HCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy