DiodesZetex Schmitt Trigger Input 74HC05T14-13 Inverter 6, 14-Pin TSSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$5.40

(exc. GST)

$5.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 600$0.216$5.40
625 - 1225$0.212$5.30
1250 +$0.208$5.20

*price indicative

Packaging Options:
RS Stock No.:
798-8998
Mfr. Part No.:
74HC05T14-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Logic Function

Inverter

Product Type

Inverter

Input Type

Schmitt Trigger

Output Type

Open Drain

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ CL

125ns

Maximum High Level Output Current

25mA

Maximum Low Level Output Current

5.2mA

Minimum Supply Voltage

2V

Mount Type

Surface

Maximum Supply Voltage

6V

Package Type

TSSOP

Pin Count

14

Minimum Operating Temperature

-40°C

Logic Family

HC

Maximum Operating Temperature

125°C

Series

74HC05

Width

4.5mm

Standards/Approvals

No

Length

5.1mm

Height

1.05mm

Automotive Standard

No

COO (Country of Origin):
CN

74HC Family, DiodesZetex


The 74HC family by DiodesZetex is MADE up of high-speed logic devices that use CMOS circuitry. It is a series of general purpose logics ICs with low power consumption. A variety of types are available including standard logic gates, hex inverters, buffers, decoders & demultiplexers, Schmitt trigger inverters, counters & shift registers.

Supply Voltage Range: 2 V to 6 V

Sinks or Sources 4 mA at VCC: 4.5 V

CMOS Low Power Consumption

ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy