Toshiba TC74ACT14P(F) Hex Schmitt Trigger CMOS Inverter, 14-Pin PDIP

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$10.29

(exc. GST)

$11.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20$2.058$10.29
25 - 120$2.028$10.14
125 - 245$1.99$9.95
250 +$1.894$9.47

*price indicative

RS Stock No.:
539-8936
Mfr. Part No.:
TC74ACT14P(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

11.4 ns @ 5 V

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Logic Family

ACT

Dimensions

19.25 x 6.4 x 3.5mm

Height

3.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Width

6.4mm

Length

19.25mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

COO (Country of Origin):
JP

74ACT Family, Toshiba


Advanced CMOS/TTL Logic
Operating Voltage: +4.5 to +5.5
Compatibility: Input TTL, Output TTL


74ACT Family

Related links