Toshiba TC4049BP(F), 6-Channel Inverting CMOS Hex Buffer, 16-Pin PDIP
- RS Stock No.:
- 531-6647
- Distrelec Article No.:
- 304-09-220
- Mfr. Part No.:
- TC4049BP(F)
- Brand:
- Toshiba
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.68
(exc. GST)
$8.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) ready to ship
- Plus 940 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.768 | $7.68 | - |
| 50 - 90 | $0.747 | $7.47 | 2% |
| 100 - 190 | $0.718 | $7.18 | 6% |
| 200 + | $0.699 | $6.99 | 8% |
*price indicative
- RS Stock No.:
- 531-6647
- Distrelec Article No.:
- 304-09-220
- Mfr. Part No.:
- TC4049BP(F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Hex Buffer | |
| Logic Family | 4000 | |
| Logic Function | Converter, Buffer | |
| Number of Channels | 6 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Output Type | CMOS | |
| Mount Type | Through Hole | |
| Polarity | Inverting | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 18V | |
| Maximum Propagation Delay Time @ CL | 120ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -4.8mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Low Level Output Current | 28mA | |
| Height | 3.5mm | |
| Standards/Approvals | No | |
| Length | 19.25mm | |
| Supply Current | 120μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Hex Buffer | ||
Logic Family 4000 | ||
Logic Function Converter, Buffer | ||
Number of Channels 6 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Output Type CMOS | ||
Mount Type Through Hole | ||
Polarity Inverting | ||
Package Type PDIP | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 18V | ||
Maximum Propagation Delay Time @ CL 120ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -4.8mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Low Level Output Current 28mA | ||
Height 3.5mm | ||
Standards/Approvals No | ||
Length 19.25mm | ||
Supply Current 120μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC4000 Family, Toshiba
Related links
- Toshiba TC4049BF(ELF) 16-Pin SOP
- Toshiba TC74HC4049AP(F) 6-Channel Buffer & Line Driver Inverting, 16-Pin PDIP
- Toshiba TC74HC4050AP(F) 6-Channel Buffer & Line Driver Non-Inverting, 16-Pin PDIP
- Toshiba TC4050BP(N 3 State 16-Pin PDIP
- Toshiba TC4050BF(N 3 State 16-Pin SOP
- Texas Instruments SN74LS365AN 16-Pin PDIP
- Texas Instruments SN74HCT04D 14-Pin SOIC
- Texas Instruments 14-Pin SOIC
