- RS Stock No.:
- 531-6855
- Mfr. Part No.:
- TC4584BF(F)
- Brand:
- Toshiba
220 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.658
(exc. GST)
$0.724
(inc. GST)
Units | Per unit | Per Pack* |
10 - 990 | $0.658 | $6.58 |
1000 - 2490 | $0.64 | $6.40 |
2500 - 4990 | $0.614 | $6.14 |
5000 + | $0.597 | $5.97 |
*price indicative |
- RS Stock No.:
- 531-6855
- Mfr. Part No.:
- TC4584BF(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC4000 Family, Toshiba
4000 CMOS Logic Family, Toshiba
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 120 ns @ 15 V, 160 ns @ 10 V, 340 ns @ 5 V |
Maximum High Level Output Current | -4mA |
Maximum Low Level Output Current | 4mA |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 14 |
Logic Family | 4000 |
Dimensions | 10.3 x 5.3 x 1.5mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 18 V |
Length | 10.3mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |
Width | 5.3mm |
Related links
- Clamps
- RS PRO Power Cord, 2m
- Toshiba TC74HC14AP(F) Hex Schmitt Trigger Logic Gate, 14-Pin PDIP
- Toshiba TC74AC14F(F) Hex Schmitt Trigger Inverter, 14-Pin SOP
- Toshiba TC74ACT14F(F) Hex Schmitt Trigger Inverter, 14-Pin SOP
- Toshiba TC74ACT14P(F) Hex Schmitt Trigger CMOS Inverter, 14-Pin PDIP
- Toshiba TC74HC14AF(F) Hex Schmitt Trigger Hex Schmitt Trigger...
- Toshiba TC4584BP(N 14-Pin PDIP