- RS Stock No.:
- 541-9768
- Mfr. Part No.:
- TC74AC14F(F)
- Brand:
- Toshiba
195 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.768
(exc. GST)
$0.845
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $0.768 | $3.84 |
25 - 120 | $0.744 | $3.72 |
125 - 245 | $0.72 | $3.60 |
250 + | $0.698 | $3.49 |
*price indicative |
- RS Stock No.:
- 541-9768
- Mfr. Part No.:
- TC74AC14F(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74AC Series 1, Toshiba
Process: CMOS
Mains voltage: 2 to 5.5 V
Mains voltage: 2 to 5.5 V
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 13.2 ns @ 3.3 V, 9.7 ns @ 5 V |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 14 |
Logic Family | AC |
Dimensions | 10.8 x 5.3 x 1.5mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 5.3mm |
Minimum Operating Supply Voltage | 2 V |
Length | 10.8mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Related links
- Connector Tool Kits
- Clamps
- Toshiba TC74HC14AP(F) Hex Schmitt Trigger Logic Gate, 14-Pin PDIP
- Toshiba TC74ACT14F(F) Hex Schmitt Trigger Inverter, 14-Pin SOP
- Toshiba TC74ACT14P(F) Hex Schmitt Trigger CMOS Inverter, 14-Pin PDIP
- Toshiba TC74HC14AF(F) Hex Schmitt Trigger Hex Schmitt Trigger...
- Toshiba TC4584BF(F) Hex Schmitt Trigger CMOS Inverter, 14-Pin SOP
- Toshiba TC4584BP(N 14-Pin PDIP