- RS Stock No.:
- 166-1614
- Mfr. Part No.:
- MM74HC14MX
- Brand:
- onsemi
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.335
(exc. GST)
$0.369
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 2500 | $0.335 | $837.50 |
5000 - 7500 | $0.326 | $815.00 |
10000 + | $0.321 | $802.50 |
*price indicative |
- RS Stock No.:
- 166-1614
- Mfr. Part No.:
- MM74HC14MX
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | HC |
Dimensions | 8.75 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -55 °C |
Length | 8.75mm |
Width | 4mm |
Related links
- Toshiba 74HC14D Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
- onsemi MM74HCT14MX Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
- Texas Instruments SN74AC14PWR Hex Schmitt Trigger CMOS Inverter,...
- Toshiba 74VHCT14AFT Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP
- Nexperia 74HC14PW 14-Pin TSSOP
- onsemi 74AC14SC Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
- onsemi MC74HC14ADTG Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP
- onsemi MC74HCT14ADG Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC