onsemi 6 Schmitt Trigger Input Inverter, 14-Pin SOIC
- RS Stock No.:
- 166-3128
- Mfr. Part No.:
- 74AC14SCX
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 2500 units)*
$537.50
(exc. GST)
$590.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.215 | $537.50 |
| 5000 - 7500 | $0.209 | $522.50 |
| 10000 + | $0.206 | $515.00 |
*price indicative
- RS Stock No.:
- 166-3128
- Mfr. Part No.:
- 74AC14SCX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Inverter | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 15ns | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Minimum Supply Voltage | 2V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 6V | |
| Package Type | SOIC | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 14 | |
| Logic Family | AC | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.75mm | |
| Width | 4 mm | |
| Series | 74AC14 | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Inverter | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 15ns | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Minimum Supply Voltage 2V | ||
Mount Type Surface | ||
Maximum Supply Voltage 6V | ||
Package Type SOIC | ||
Minimum Operating Temperature -40°C | ||
Pin Count 14 | ||
Logic Family AC | ||
Maximum Operating Temperature 85°C | ||
Length 8.75mm | ||
Width 4 mm | ||
Series 74AC14 | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
74AC Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS
74AC Family
Related links
- onsemi 6 Schmitt Trigger Input Inverter, 14-Pin SOIC
- onsemi 74AC14SCX 6 Schmitt Trigger Input Inverter, 14-Pin SOIC
- onsemi 6 Schmitt Trigger Input Inverter, 14-Pin TSSOP
- onsemi MC14584BDG 6 Schmitt Trigger Input Inverter, 14-Pin SOIC
- onsemi MC74LCX14DG 6 Schmitt Trigger Input Inverter, 14-Pin SOIC
- onsemi MC74AC14DG 6 Schmitt Trigger Input Inverter, 14-Pin SOIC
- onsemi MC74AC14DR2G 6 Schmitt Trigger Input Inverter, 14-Pin SOIC
- onsemi 74ACT14SCX 6 Schmitt Trigger Input Inverter, 14-Pin SOIC
