onsemi 6 Schmitt Trigger Input Inverter, 14-Pin TSSOP

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 2500 units)*

$565.00

(exc. GST)

$622.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500$0.226$565.00
5000 - 7500$0.221$552.50
10000 +$0.217$542.50

*price indicative

RS Stock No.:
166-1693
Mfr. Part No.:
MM74HC14MTCX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

Inverter

Product Type

Inverter

Input Type

Schmitt Trigger

Output Type

LSTTL

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ CL

188ns

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mount Type

Surface

Minimum Supply Voltage

2V

Maximum Supply Voltage

6V

Package Type

TSSOP

Pin Count

14

Minimum Operating Temperature

-55°C

Logic Family

HC

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

5mm

Height

0.9mm

Series

MM74HC14

Automotive Standard

No

74HC Family, Fairchild Semiconductor


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links