- RS Stock No.:
- 103-2929
- Mfr. Part No.:
- MC14584BDG
- Brand:
- onsemi
825 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 55)
$0.821
(exc. GST)
$0.903
(inc. GST)
Units | Per unit | Per Tube* |
55 - 55 | $0.821 | $45.155 |
110 - 165 | $0.796 | $43.78 |
220 - 495 | $0.772 | $42.46 |
550 - 1045 | $0.749 | $41.195 |
1100 + | $0.726 | $39.93 |
*price indicative |
- RS Stock No.:
- 103-2929
- Mfr. Part No.:
- MC14584BDG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
4000 Series Inverters & Buffers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 100 ns @ 10 V, 250 ns @ 5 V, 80 ns @ 15 V |
Maximum High Level Output Current | -4.2mA |
Maximum Low Level Output Current | 4.2mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | 4000 |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 18 V |
Height | 1.5mm |
Width | 4mm |
Minimum Operating Temperature | -55 °C |
Minimum Operating Supply Voltage | 3 V |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +125 °C |
Length | 8.75mm |
Related links
- onsemi MC74HC14ADG Hex Schmitt Trigger Inverter, 14-Pin SOIC
- onsemi MM74HC14MTCX Hex Schmitt Trigger Inverter, 14-Pin TSSOP
- onsemi MC74HC14ADR2G Hex Schmitt Trigger Inverter, 14-Pin SOIC
- onsemi MC14584BDR2G Hex Schmitt Trigger Inverter, 14-Pin SOIC
- onsemi MC74AC14DR2G Hex Schmitt Trigger Inverter, 14-Pin SOIC
- STMicroelectronics HCF40106YM013TR Schmitt Trigger Hex Schmitt...
- onsemi 74VHC14MTCX Hex Schmitt Trigger Inverter, 14-Pin TSSOP
- Toshiba TC74VCX14FT Hex Schmitt Trigger Inverter, 14-Pin TSSOP