- RS Stock No.:
- 761-9800
- Mfr. Part No.:
- 74AC14SCX
- Brand:
- onsemi
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.791
(exc. GST)
$0.87
(inc. GST)
Units | Per unit | Per Pack* |
25 - 600 | $0.791 | $19.775 |
625 - 1225 | $0.777 | $19.425 |
1250 + | $0.759 | $18.975 |
*price indicative |
- RS Stock No.:
- 761-9800
- Mfr. Part No.:
- 74AC14SCX
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74AC Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 13.5ns |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | AC |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Height | 1.5mm |
Length | 8.75mm |
Minimum Operating Supply Voltage | 2 V |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Related links
- onsemi MC74HC14ADG Hex Schmitt Trigger Inverter, 14-Pin SOIC
- onsemi MM74HC14MTCX Hex Schmitt Trigger Inverter, 14-Pin TSSOP
- onsemi MC74HC14ADR2G Hex Schmitt Trigger Inverter, 14-Pin SOIC
- onsemi MC14584BDR2G Hex Schmitt Trigger Inverter, 14-Pin SOIC
- onsemi MC74AC14DR2G Hex Schmitt Trigger Inverter, 14-Pin SOIC
- onsemi 74AC14SC Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
- STMicroelectronics HCF40106YM013TR Schmitt Trigger Hex Schmitt...
- onsemi MC14584BDG Hex Schmitt Trigger Inverter, 14-Pin SOIC