Texas Instruments Schmitt Trigger Input CD74HCT14E Inverter 6, 14-Pin PDIP
- RS Stock No.:
- 633-925
- Mfr. Part No.:
- CD74HCT14E
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 unit)*
$1.35
(exc. GST)
$1.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 178 unit(s) shipping from 02 November 2026
- Plus 575 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $1.35 |
*price indicative
- RS Stock No.:
- 633-925
- Mfr. Part No.:
- CD74HCT14E
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Inverter | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Output Type | Push Pull, CMOS | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 57ns | |
| Maximum High Level Output Current | -4mA | |
| Maximum Low Level Output Current | 4mA | |
| Minimum Supply Voltage | 4.5V | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Logic Family | HCT | |
| Series | CD74HCT14 | |
| Width | 6.35mm | |
| Standards/Approvals | No | |
| Length | 19.3mm | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Inverter | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Output Type Push Pull, CMOS | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 57ns | ||
Maximum High Level Output Current -4mA | ||
Maximum Low Level Output Current 4mA | ||
Minimum Supply Voltage 4.5V | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 14 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Logic Family HCT | ||
Series CD74HCT14 | ||
Width 6.35mm | ||
Standards/Approvals No | ||
Length 19.3mm | ||
Height 4.57mm | ||
Automotive Standard No | ||
74HCT Family Inverters & Buffers, Texas Instruments
74HCT Family
Related links
- Texas Instruments 6 Schmitt Trigger Input Inverter, 14-Pin PDIP
- Texas Instruments SN7414N 6 Schmitt Trigger Input Inverter, 14-Pin PDIP
- Texas Instruments SN74HCT14N 6 Schmitt Trigger Input Inverter, 14-Pin PDIP
- Texas Instruments SN74HC14N 6 Schmitt Trigger Input Inverter, 14-Pin PDIP
- Texas Instruments SN74LS14N 6 Schmitt Trigger Input Inverter, 14-Pin PDIP
- Texas Instruments CD74HC14E 6 Schmitt Trigger Input Inverter, 14-Pin PDIP
- Texas Instruments 6 Schmitt Trigger Input Inverter, 14-Pin SOIC
- Texas Instruments SN74LVC14ADR 6 Schmitt Trigger Input Inverter, 14-Pin SOIC
