Texas Instruments Schmitt Trigger Input SN74HCT14N Inverter 6, 14-Pin PDIP
- RS Stock No.:
- 526-331
- Mfr. Part No.:
- SN74HCT14N
- Brand:
- Texas Instruments
Subtotal (1 tube of 25 units)*
$20.00
(exc. GST)
$22.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,025 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | $0.80 | $20.00 |
*price indicative
- RS Stock No.:
- 526-331
- Mfr. Part No.:
- SN74HCT14N
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | Inverter | |
| Product Type | Inverter | |
| Input Type | Schmitt Trigger | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 40ns | |
| Maximum High Level Output Current | -4mA | |
| Maximum Low Level Output Current | 4mA | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | PDIP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 14 | |
| Maximum Operating Temperature | 85°C | |
| Logic Family | HCT | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| Length | 19.3mm | |
| Width | 6.35mm | |
| Series | SN74HCT14 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function Inverter | ||
Product Type Inverter | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 40ns | ||
Maximum High Level Output Current -4mA | ||
Maximum Low Level Output Current 4mA | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Package Type PDIP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 14 | ||
Maximum Operating Temperature 85°C | ||
Logic Family HCT | ||
Height 4.57mm | ||
Standards/Approvals No | ||
Length 19.3mm | ||
Width 6.35mm | ||
Series SN74HCT14 | ||
Automotive Standard No | ||
74HCT Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Related links
- Texas Instruments 6 Schmitt Trigger Input Inverter, 14-Pin PDIP
- Texas Instruments SN74HC14N 6 Schmitt Trigger Input Inverter, 14-Pin PDIP
- Texas Instruments SN7414N 6 Schmitt Trigger Input Inverter, 14-Pin PDIP
- Texas Instruments SN74LS14N 6 Schmitt Trigger Input Inverter, 14-Pin PDIP
- Texas Instruments CD74HC14E 6 Schmitt Trigger Input Inverter, 14-Pin PDIP
- Texas Instruments CD74HCT14E 6 Schmitt Trigger Input Inverter, 14-Pin PDIP
- Toshiba TC4584BP(N 14-Pin PDIP
- Texas Instruments 6 Schmitt Trigger Input CMOS Inverter, 14-Pin PDIP
