- RS Stock No.:
- 528-117
- Mfr. Part No.:
- SN74LVC14ADR
- Brand:
- Texas Instruments
25 In Global stock for delivery within 5 working day(s)
150 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.421
(exc. GST)
$0.463
(inc. GST)
Units | Per unit | Per Pack* |
25 + | $0.421 | $10.525 |
*price indicative |
- RS Stock No.:
- 528-117
- Mfr. Part No.:
- SN74LVC14ADR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LVC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | LVC |
Dimensions | 8.65 x 3.91 x 1.58mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 1.58mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |
Width | 3.91mm |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Length | 8.65mm |
Related links
- Texas Instruments SN74HCT14N Hex Schmitt Trigger Inverter, 14-Pin PDIP
- Texas Instruments SN74LS14N Hex Schmitt Trigger Inverter, 14-Pin PDIP
- onsemi MM74HC14M Hex Inverter, 14-Pin SOIC
- Texas Instruments CD40106BM96 Hex Schmitt Trigger Inverter, 14-Pin SOIC
- Nexperia HEF40106BT Hex Schmitt Trigger Inverter, 14-Pin SOIC
- Texas Instruments SN74ACT14PW Hex Schmitt Trigger CMOS Inverter,...
- STMicroelectronics M74HC14YRM13TR Hex Schmitt Trigger Logic Gate, 14-Pin SO
- onsemi MC74VHC04DG Hex Inverter, 14-Pin SOIC