Texas Instruments 6 Schmitt Trigger Input CMOS Inverter, 14-Pin PDIP
- RS Stock No.:
- 145-0159
- Mfr. Part No.:
- SN74AC14N
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$19.50
(exc. GST)
$21.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 450 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 100 | $0.78 | $19.50 |
| 125 + | $0.702 | $17.55 |
*price indicative
- RS Stock No.:
- 145-0159
- Mfr. Part No.:
- SN74AC14N
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | Inverter | |
| Product Type | CMOS Inverter | |
| Input Type | Schmitt Trigger | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 15ns | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Minimum Supply Voltage | 2V | |
| Mount Type | Through Hole | |
| Maximum Supply Voltage | 6V | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Logic Family | AC | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| Series | SN74AC14 | |
| Length | 19.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function Inverter | ||
Product Type CMOS Inverter | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 15ns | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Minimum Supply Voltage 2V | ||
Mount Type Through Hole | ||
Maximum Supply Voltage 6V | ||
Package Type PDIP | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Logic Family AC | ||
Maximum Operating Temperature 85°C | ||
Height 4.57mm | ||
Standards/Approvals No | ||
Series SN74AC14 | ||
Length 19.3mm | ||
Automotive Standard No | ||
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
Related links
- Texas Instruments 6 Schmitt Trigger Input CMOS Inverter, 14-Pin SOIC
- Texas Instruments 6 Schmitt Trigger Input CMOS Inverter, 14-Pin TSSOP
- Texas Instruments SN74AC14N 6 Schmitt Trigger Input CMOS Inverter, 14-Pin PDIP
- Texas Instruments SN74LVC14AD 6 Schmitt Trigger Input CMOS Inverter, 14-Pin SOIC
- Texas Instruments SN74AC14DR 6 Schmitt Trigger Input CMOS Inverter, 14-Pin SOIC
- Texas Instruments SN74AC14PWR 6 Schmitt Trigger Input CMOS Inverter, 14-Pin TSSOP
- Texas Instruments SN74HC14PW 6 Schmitt Trigger Input CMOS Inverter, 14-Pin TSSOP
- Texas Instruments SN74HC14D 6 Schmitt Trigger Input CMOS Inverter, 14-Pin SOIC
