Siemens Inverter Drive, 355 kW, 3 Phase, SINAMICS G120X Series 480V 501 A
- RS Stock No.:
- 280-2188
- Mfr. Part No.:
- 6SL3220-3YE58-1CB0
- Brand:
- Siemens
Subtotal (1 unit)*
$58,318.83
(exc. GST)
$64,150.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 06 January 2027
Units | Per unit |
|---|---|
| 1 + | $58,318.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 280-2188
- Mfr. Part No.:
- 6SL3220-3YE58-1CB0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Inverter Drive | |
| Power Rating | 355kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 501A | |
| Series | SINAMICS G120X | |
| IP Rating | IP20 | |
| Overall Length | 1.695m | |
| Output Frequency | 100Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | UL, SEMI F47, RoHS, REACH, KCC, IEC 60721-3-3, EAC, cUL, C-Tick (RCM), CE | |
| Overall Width | 548mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 393mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Inverter Drive | ||
Power Rating 355kW | ||
Number of Phases 3 | ||
Maximum Output Current 501A | ||
Series SINAMICS G120X | ||
IP Rating IP20 | ||
Overall Length 1.695m | ||
Output Frequency 100Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals UL, SEMI F47, RoHS, REACH, KCC, IEC 60721-3-3, EAC, cUL, C-Tick (RCM), CE | ||
Overall Width 548mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 393mm | ||
- COO (Country of Origin):
- DE
- RS Stock No. 2802190
- Mfr. Part No. 6SL3220-3YE58-1CF0
- RS Stock No. 2802187
- Mfr. Part No. 6SL3220-3YE58-0CP0
- RS Stock No. 2802191
- Mfr. Part No. 6SL3220-3YE58-1CP0
- RS Stock No. 1840119
- Mfr. Part No. 6SL3220-1YE28-0UF0
Related links
- Siemens Inverter Drive 3 Phase, SINAMICS G120X Series 480V 501 A
- Siemens Inverter Drive 3 Phase, G120X Series 480 V 864 A
- Siemens Inverter Drive 3 Phase, SINAMICS G120X Series 480V 1107 A
- Siemens Inverter Drive 3 Phase, SINAMICS G120X Series 480V 562 A
- Siemens Inverter Drive 3 Phase, SINAMICS G120X Series 480V 1350 A
- Siemens Inverter Drive 3 Phase, SINAMICS G120X Series 480V 1202 A
- Siemens Inverter Drive 3 Phase, SINAMICS G120X Series 480V 12 A
- Siemens Inverter Drive 3 Phase, SINAMICS G120X Series 480V 12 A












