Stauff Hydraulic Pressure Test Kit SMB-20-2-WOG-W3

Subtotal (1 unit)*

$451.45

(exc. GST)

$496.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$451.45

*price indicative

RS Stock No.:
296-451
Mfr. Part No.:
SMB-20-2-WOG-W3
Brand:
Stauff
Find similar products by selecting one or more attributes.
Select all

Brand

Stauff

Product Type

Hydraulic Pressure Test Kit

Pressure Gauge Included

No

Standards/Approvals

EN 837-1, CE

COO (Country of Origin):
DE

The Stauff Test Kit 20 includes:


SMS-20-2000-B-W3 : Test Hose DN2 for Fluid Media, 2000 mm Stauff Test 20 M16x2 Thread2: M16 x 2

SMA-20-G1/4-B-OR-W3 : Gauge Adaptor Thread: 1/4"BSP NBR-Seal

SMD-20-G1/4-B-OR-W3 : Direct Gauge Adaptor Thread: 1/4"BSP NBR-Seal

SMK-20-G1/4-B-C-W3 : Test Coupling Stauff Test 20 with Port Connection Thread: 1/4 BSP Self Lock Metal Protective Cap NBR-Seal Steel, Zinc-Nickel

SMK-20-M10x1-B-A-W3 : Test Coupling Stauff Test 20 with Port Connection Thread: M10 x 1 Self Lock Metal Protective Cap NBR-Seal Steel, Zinc-Nickel

SRS-20-G3/8-B-W3 : Thread Adaptor Stauff Test 20 Thread: 3/8"BSP Metal Joint Seal

SRS-20-G1/2-B-W3 : Thread Adaptor Stauff Test 20 Thread: 1/2"BSP Metal Joint Seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy