Stauff Hydraulic Pressure Test Kit SMB-20-3-WOG-W3

Subtotal (1 unit)*

$654.29

(exc. GST)

$719.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$654.29

*price indicative

RS Stock No.:
296-452
Mfr. Part No.:
SMB-20-3-WOG-W3
Brand:
Stauff
Find similar products by selecting one or more attributes.
Select all

Brand

Stauff

Product Type

Hydraulic Pressure Test Kit

Pressure Gauge Included

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

The Stauff Test Kit 20 includes:


2 X SMS-20-2000-B-W3 : Test Hose DN2 for Fluid Media, 2000 mm Stauff Test 20 M16x2 Thread2: M16 x 2
SMA-20-G1/4-B-OR-W3 : Gauge Adaptor Thread: 1/4"BSP NBR-Seal
SMD-20-G1/4-B-OR-W3 : Direct Gauge Adaptor Thread: 1/4"BSP NBR-Seal
SMK-20-G1/4-B-C-W3 : Test Coupling Stauff Test 20 with Port Connection Thread: 1/4 BSP Self Lock Metal Protective Cap NBR-Seal Steel, Zinc-Nickel
SMK-20-M10x1-B-A-W3 : Test Coupling Stauff Test 20 with Port Connection Thread: M10 x 1 Self Lock Metal Protective Cap NBR-Seal Steel, Zinc-Nickel
SRS-20-G3/8-B-W3 : Thread Adaptor Stauff Test 20 Thread: 3/8"BSP Metal Joint Seal
SRS-20-G1/2-B-W3 : Thread Adaptor Stauff Test 20 Thread: 1/2"BSP Metal Joint Seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy