- RS Stock No.:
- 136-8044
- Mfr. Part No.:
- 6SL3210-1KE15-8AP2
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,702.97
(exc. GST)
$1,873.27
(inc. GST)
Units | Per unit |
1 + | $1,702.97 |
- RS Stock No.:
- 136-8044
- Mfr. Part No.:
- 6SL3210-1KE15-8AP2
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Siemens Inverter Drive, Sensorless Vector Control, 76.4W Power Loss - SINAMICS Series - 6SL3210-1KE15-8AP2
Looking for a compact speed-control solution for your industrial AC motor? Get this inverter drive from Siemens up and running. With dimensions of 173 (H) x 73 (W) x 155mm (D), it fits neatly into compact cabinets. Thanks to a sensorless vector control mechanism, the drive varies the frequency, amplitude and phase of the supply AC voltage to your motor. This lets it track the position of the rotor using an encoder instead of sensors, so cuts back on wiring reins in power consumption. Use this unit to control centrifugal pumps and drilling equipment in the production and mining industries.
Features & Benefits
• Comes with an integrated fan for reliable cooling
• IP20 rating means it's finger-safe and protected from anything larger than 12mm
• Low power loss of 76.4W for energy efficiency and increased productivity
• Integrated USB port for easy communication with a PC
• Power rating of 1.5kW for medium-duty applications
• IP20 rating means it's finger-safe and protected from anything larger than 12mm
• Low power loss of 76.4W for energy efficiency and increased productivity
• Integrated USB port for easy communication with a PC
• Power rating of 1.5kW for medium-duty applications
What's the temperature tolerance of this drive?
This drive performs at its best in a temperature range between -10°C and +40°C. Stick to the upper limit to prevent downtime caused by overheating.
Siemens Sinamics G120C Range
Specifications
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 6 A, 7.4 A |
For Use With | AC Motors |
Series | SINAMICS G120C |
Field Bus Communication Type | Profibus |
IP Rating | IP20 |
Output Frequency | 0 → 240 (Vector Control) Hz, 0 → 550 (V/F Control) Hz |
STO | Yes |
Drive Type | Vector Control |
Overall Width | 155mm |
Standards Met | CE, C-Tick (RCM), cUL, EMC Directive 2004/108/EC, Low Voltage Directive 2006/95/EC, UL |
Special Features | Sensorless Vector Control, Variable Frequency Eco Linear/Square-Law, Variable Frequency Linear/Square-Law/Parameterizable, Variable Frequency with Flux Current Control |
Overall Length | 73mm |
Overall Depth | 173mm |
Related links
- Cutting Mats
- Connector Tool Kits
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Siemens DIN Rail Mount Ethernet Switch 10/100/1000Mbit/s...
- Siemens Port Splitter for Use with SCALANCE XM-400 managed modular...
- Siemens Inverter Drive 3 Phase 1.9 A SINAMICS G120C Series