RS Better World

Siemens Inverter Drive, 0.75 kW, 3 Phase, SINAMICS G120C Series 400V ac 2.9 A

Subtotal (1 unit)*

$1,496.96

(exc. GST)

$1,646.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
  • Plus 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,496.96

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
136-8024
Mfr. Part No.:
6SL3210-1KE12-3AF2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Inverter Drive

Power Rating

0.75kW

Number of Phases

3

Maximum Output Current

2.9A

Series

SINAMICS G120C

Mount Type

Wall

IP Rating

IP20

Overall Length

73mm

Minimum Supply Voltage

400V ac

Maximum Supply Voltage

400V ac

Compatible Motor Type

Asynchronous Motor

Drive Type

Vector Control

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE, C-Tick (RCM), cUL, EMC Directive 2004/108/EC, Low Voltage Directive 2006/95/EC, UL

Overall Width

178mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

173mm

COO (Country of Origin):
GB

Siemens Inverter Drive, 380 to 480V AC Line Voltage, Integrated Fan Cooling - SINAMICS Series - 6SL3210-1KE12-3AF2


Ramp up the efficiency of your machinery with this inverter drive from Siemens. It uses flux current and sensor-free vector controls, so you can maintain constant motor speeds under varying load conditions. The vector control has a range between 0 and 240Hz, meaning you can efficiently control high-torque equipment at low frequencies. As the unit operates reliably in humid environments and temperatures between -10°C and +40°C, harsh conditions won't hinder its performance. It's easy to squeeze into cramped cabinets, thanks to compact dimensions of 173 (L) x 73 (W) x 178mm (D). Compatible with the SINAMICS user-friendly displays and keypads (190-9742), it's a piece of cake to set up. Use this drive to help automate and streamline processing and manufacturing systems.

Features & Benefits


• Minimal power loss of 0.04kW for energy efficiency

• Fan provides air cooling to stop the unit from overheating

• Supports PROFINET communication for simple integration into industrial networks

What safety features does this device have?


The inverter drive has a failsafe digital input and an STO function. This means you can reliably stop motors to boost the safety of workers and machinery.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy