- RS Stock No.:
- 217-6621
- Mfr. Part No.:
- 6SL3210-1KE27-0AF1
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10,561.33
(exc. GST)
$11,617.46
(inc. GST)
Units | Per unit |
1 + | $10,561.33 |
- RS Stock No.:
- 217-6621
- Mfr. Part No.:
- 6SL3210-1KE27-0AF1
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens G120C 3-phase compact converter has rated power of 37kW with 150% overload for 3 seconds. It has integrated filter Class A I/O interface such as 6DI, 2DO, 1AI, 1AO and PROFINET-PN fieldbus.
Line voltage: 380V to 480V
Rated current: 53A
Rated voltage: 400V
Communication: PROFINET, Ethernet/IP
IP20 rated
Air cooling using an integrated fan
Rated current: 53A
Rated voltage: 400V
Communication: PROFINET, Ethernet/IP
IP20 rated
Air cooling using an integrated fan
Specifications
Attribute | Value |
---|---|
Power Rating | 37 kW |
Phase | 3 |
Supply Voltage | 480 V ac |
Current Rating | 64 A |
Series | 6SL3210 |
For Use With | SINAMICS G120C |
Field Bus Communication Type | PROFINET |
IP Rating | IP20 |
Output Frequency | 240Hz |
STO | Yes |
Related links
- Siemens Inverter Drive 3 Phase 13.2 A, 6SL3210 Series
- Siemens Inverter Drive 3 Phase 3 A, 6SL3210 Series
- Siemens Inverter Drive 3 Phase 7.8 A, 6SL3210 Series
- Siemens Converter 3 Phase 53 A, 6SL3210 Series
- Siemens Inverter Drive 1 Phase 1.4 A, 6SL3210 Series
- Siemens Converter 3 Phase 41 A, 6SL3210 Series
- Siemens Inverter Drive 1 Phase 1.2 A, 6SL3210 Series
- Siemens Inverter Drive 3 Phase 2.7 A, 6SL3210 Series