- RS Stock No.:
- 819-8792
- Mfr. Part No.:
- 39.01.0.006.0060
- Brand:
- Finder
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$25.91
(exc. GST)
$28.50
(inc. GST)
Units | Per unit |
1 + | $25.91 |
- RS Stock No.:
- 819-8792
- Mfr. Part No.:
- 39.01.0.006.0060
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
39 Series - EMR Screw Terminals
A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 6V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Minimum Input Voltage | 4.8V ac/dc |
Maximum Input Voltage | 6.6V ac/dc |
Switching Voltage | 250 → 400V ac |
Terminal Type | Push In |
Depth | 90.7mm |
Height | 87mm |
Length | 6.2mm |
Series | 39 Series |
Contact Material | Silver Alloy |
Input Current | 35mA |
Operating Temperature Range | -40 → +70°C |
Special Features | Protection category IP 20 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Dimensions | 90.7 x 6.2 x 94.3mm |
Input Voltage Range | 4.8 → 6.6V ac/dc |
Turn On Time | 5ms |
Turn Off Time | 6ms |