ABB R600 Series , 110V ac/dc SPNO Interface Relay Module, Screw Terminal , DIN Rail
This image is representative of the product range
6 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 669-9940
- Mfr. Part No.:
- 1SNA645016R2100
- Manufacturer:
- ABB
- COO (Country of Origin):
- DE
units | Per unit |
1 - 5 | $39.01 |
6 - 11 | $37.35 |
12 + | $36.12 |
Interface Relay - R600 Series
Features and Benefits
Attribute | Value |
Coil Voltage | 110V ac/dc |
Contact Configuration | SPNO |
Mounting Type | DIN Rail |
Terminal Type | Screw |
Length | 70mm |
Series | R600 |
Depth | 6mm |
Height | 75mm |
Dimensions | 70 x 6 x 75mm |
Input Current | 4mA |
Turn On Time | 6ms |
Turn Off Time | 15ms |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Maximum Operating Temperature | +70°C |