ABB RBR111 Series Interface Relay, DIN Rail, 24V ac/dc Coil, SPST

Subtotal (1 unit)*

$44.87

(exc. GST)

$49.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.87

*price indicative

RS Stock No.:
237-3110
Mfr. Part No.:
1SNA645514R2100 RBR111A 24V/10MA TO 6A-
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Interface Relay

Coil Voltage

24V ac/dc

Contact Configuration

SPST

Mount Type

DIN Rail

Series

RBR111

Terminal Type

Spring Terminal

Switching Current

10A

Switching DC Voltage

24V dc

Switching AC Voltage

250V ac

Length

75mm

Standards/Approvals

RoHS

Width

6mm

Height

67.5mm

COO (Country of Origin):
MA
The ABB RBR111 series is the interface relay and the rated control supply voltage of it is the 24 V AC/DC. This interface relay have 1 n/o contact and 5 to 250VAC / 60mA to 6A output signal.

Spring type terminals

Relay with built in LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy