Schneider Electric RSB Series Interface Relay, SPDT

Subtotal (1 pack of 20 units)*

$487.54

(exc. GST)

$536.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$24.377$487.54

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
212-4767
Mfr. Part No.:
RSB1A160F7S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Contact Configuration

SPDT

Series

RSB

Minimum Input Voltage

120V

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric RSB1A160F7S is a interface plug-in relay - Zelio RSB series with 1 C/O Contacts type , with socket. Control type Without push-button . Contacts material Silver alloy (Ag/Ni)

IP degree of protection IP40

Related links