Schneider Electric Harmony Relay RSB Series Interface Relay, DIN Rail, 230V ac Coil, SPDT
- RS Stock No.:
- 203-5202
- Distrelec Article No.:
- 303-02-811
- Mfr. Part No.:
- RSB1A160P7PV
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$36.24
(exc. GST)
$39.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 17 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $36.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-5202
- Distrelec Article No.:
- 303-02-811
- Mfr. Part No.:
- RSB1A160P7PV
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Interface Relay | |
| Coil Resistance | 32500Ω | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | Harmony Relay RSB | |
| Terminal Type | Connector | |
| Switching Current | 16A | |
| Switching AC Voltage | 253V ac | |
| Switching DC Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 70°C | |
| Width | 15.6mm | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 61810-1, IEC 61984, UL 508 | |
| Length | 64.2mm | |
| Height | 84.2mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Interface Relay | ||
Coil Resistance 32500Ω | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series Harmony Relay RSB | ||
Terminal Type Connector | ||
Switching Current 16A | ||
Switching AC Voltage 253V ac | ||
Switching DC Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 70°C | ||
Width 15.6mm | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 61810-1, IEC 61984, UL 508 | ||
Length 64.2mm | ||
Height 84.2mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Related links
- Schneider Electric Harmony Relay RSB Series Interface Relay 230V ac Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 230V ac Coil, DPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 120V ac Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 24V ac Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 24V dc Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 12V dc Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 120V ac Coil, DPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 24V ac Coil, DPDT
