- RS Stock No.:
- 137-0317
- Mfr. Part No.:
- 51515
- Brand:
- Murrelektronik Limited
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$52.88
(exc. GST)
$58.17
(inc. GST)
Units | Per unit |
1 + | $52.88 |
- RS Stock No.:
- 137-0317
- Mfr. Part No.:
- 51515
- Brand:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
MurrElektronik RMM Series Relays
MurrElektronik RMM series interface relay module featuring coil/contact separation and LED status indicator. The RMM modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option.
Features and Benefits
Status LED
Screw or spring clamp terminals
35mm DIN Rail mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Load Current Rating | 6A |
Maximum Input Voltage | 250V ac/dc |
Terminal Type | Screw |
Switching Voltage | 230 V ac → 250V ac/dc |
Depth | 65mm |
Height | 56mm |
Length | 12mm |
Contact Material | Silver Alloy |
Input Current | 3.5mA |
Turn On Time | 10ms |
Dimensions | 12 x 65 x 56mm |
Life | 20000000 (Mechanical) cycles |
Maximum Operating Temperature | +50°C |
Turn Off Time | 15ms |
Operating Temperature Range | -20 → +50°C |
Minimum Operating Temperature | -20°C |
Relay Switching Classification | Interface Relay Module |
Standards Met | CE |
Related links
- Cutting Mats
- IDC Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Phoenix Contact PLC-RSC-120UC/ 1AU/MS/SEN Series Interface Relay...
- Finder 39 Series Interface Relay 230V ac Coil, SPST
- Murrelektronik Limited Interface Relay 24V dc Coil 1-Pole, 6A Load
- Finder Flange Mount Non-Latching Relay SPST