Phoenix Contact FLKMS-KS50/32IM/YCS Series Interface Module
- RS Stock No.:
- 857-5502
- Mfr. Part No.:
- 2314451
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$493.72
(exc. GST)
$543.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $493.72 |
*price indicative
- RS Stock No.:
- 857-5502
- Mfr. Part No.:
- 2314451
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Dimensions | 174 x 81 x 90mm | |
| Depth | 81mm | |
| Length | 174mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -20°C | |
| Series | FLKMS-KS50/32IM/YCS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Dimensions 174 x 81 x 90mm | ||
Depth 81mm | ||
Length 174mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -20°C | ||
Series FLKMS-KS50/32IM/YCS | ||
- COO (Country of Origin):
- DE
32-channel module with a three-conductor screw connection and redundant power supply. Suitable for Yokogawa cards ADV151 and ADV551.
For ADV 151 and ADV 551 digital modules
Three-wire connection (signal, positive, negative)
Related links
- Phoenix Contact FLKMS-KS40/SI/AI16/YCS Series Interface Module, DIN Rail Mount
- Phoenix Contact FLKMS-KS40/AO16/YCS Series Interface Module, DIN Rail Mount
- Phoenix Contact FLKMS-KS40/YCS Series Interface Module, DIN Rail Mount
- Phoenix Contact FLKMS-KS40/AI/YCS Series Interface Module, DIN Rail Mount
- Phoenix Contact FLKMS 50/32IM/LA/PLC Series Interface Module
- Phoenix Contact FLKM-KS50/SI/YCS Series Interface Module, DIN Rail Mount
- Phoenix Contact FLKM-2KS50/PMT/ADV151/Z/YCS Series Interface Module, DIN Rail
- Phoenix Contact UMK-32RM/MR-G24/1/YCS Series Interface Module, DIN Rail
