Phoenix Contact Interface Module, DIN Rail
- RS Stock No.:
- 857-5511
- Mfr. Part No.:
- 2314464
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,072.26
(exc. GST)
$1,179.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,072.26 |
*price indicative
- RS Stock No.:
- 857-5511
- Mfr. Part No.:
- 2314464
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Voltage | 19.2V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 75.7mm | |
| Width | 78mm | |
| Standards/Approvals | DIN EN 50178 | |
| Length | 350mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Voltage 19.2V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 75.7mm | ||
Width 78mm | ||
Standards/Approvals DIN EN 50178 | ||
Length 350mm | ||
- COO (Country of Origin):
- DE
32-channel module with 1-conductor screw connection and a fuse in each signal path (5 x 20 mm). The voltage supply and the 50-pos. system connection are designed redundantly. Suitable for the Yokogawa ADV151 and ADV551 cards.
Related links
- Phoenix Contact Interface Module, DIN Rail
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
