Phoenix Contact UM- D37SUB/M/HC3/16DI/LA/FMT Series Interface Module, DIN Rail
- RS Stock No.:
- 857-5404
- Mfr. Part No.:
- 2900187
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$855.48
(exc. GST)
$941.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $855.48 |
*price indicative
- RS Stock No.:
- 857-5404
- Mfr. Part No.:
- 2900187
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | DIN Rail | |
| Dimensions | 170 x 59 x 90mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -20°C | |
| Series | UM- D37SUB/M/HC3/16DI/LA/FMT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type DIN Rail | ||
Dimensions 170 x 59 x 90mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -20°C | ||
Series UM- D37SUB/M/HC3/16DI/LA/FMT | ||
- COO (Country of Origin):
- DE
16-channel module with LED for Honeywell C300 modules. The module is controlled by the control system via 37-pos. D-SUB or 50-pos. FLK. A spring-cage connection (1+, 1-,...16+,16-) with knife disconnection is provided in the field. Module width: 170 mm
Related links
- Phoenix Contact UM- D37SUB/M/HC3/16DI/LA/MT Series 16-Contact Female Interface Module 100mA
- Phoenix Contact UM- D37SUB/M/HC3/AI/FMT Series Interface Module, DIN Rail
- Phoenix Contact UM- D37SUB/M/HC3/AIO/FMT Series Interface Module, DIN Rail
- Phoenix Contact UM-D37SUB/M/HC3/16DI/MR/SI/MT Series Interface Module, DIN Rail
- Phoenix Contact UM-D37SUB/M/HC3/AIO/MT Series Interface Module, DIN Rail
- Phoenix Contact UM-D37SUB/M/HC3/16DO/MR/SI/Z Series Interface Module, DIN Rail
- Phoenix Contact UM-D37SUB/M/HC3/16DO/MR/1/SI Series Interface Module, DIN Rail
- Phoenix Contact UM-D37SUB/M/HC3/16DO/MR/MT Series Interface Module, DIN Rail
