Phoenix Contact VARIOFACE UM Series Male Interface Module, DIN Rail, 4A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
851-6566
Mfr. Part No.:
2900068
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Male

Wire Size

24AWG

Current

4A

Mount Type

DIN Rail

Test Proof Voltage

300V

Voltage

24V

Minimum Operating Temperature

-15°C

Cable CSA

0.2, 4mm²

Maximum Operating Temperature

50°C

Depth

66mm

Standards/Approvals

EN 61010-2-201

Width

259mm

Length

126mm

Series

VARIOFACE UM

COO (Country of Origin):
DE
16-channel relay module (1 changeover contact) for Honeywell C300 output modules. On the control side, the module is controlled via D-SUB 37-pos. or FLK 50-pos. A screw connection with knife disconnection is available on the field side.

Related links