Phoenix Contact VIP-3/PT/FLK50 Series Interface Module, DIN Rail
- RS Stock No.:
- 857-2474
- Mfr. Part No.:
- 2903794
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$142.16
(exc. GST)
$156.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.16 |
*price indicative
- RS Stock No.:
- 857-2474
- Mfr. Part No.:
- 2903794
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | DIN Rail | |
| Dimensions | 92.7 x 63 x 75.8mm | |
| Minimum Operating Temperature | -20°C | |
| Series | VIP-3/PT/FLK50 | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type DIN Rail | ||
Dimensions 92.7 x 63 x 75.8mm | ||
Minimum Operating Temperature -20°C | ||
Series VIP-3/PT/FLK50 | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- US
VIP-3/PT/FLK50 2903794
VARIOFACE interface module, with 50 position push-in connections and flat-ribbon cable connector. For mounting on 35mm DIN rails, with short and long locking latches for socket strips.
Features and Benefits
Metal foot
According to IEC 60603-13
Controller Connection: IDC/FLK 50 pin strip
Field Level Connection 2: Push-in connection
1:1 connection
Related links
- Phoenix Contact VIP-3/PT/FLK50/AN/2P/S7-1500 Series Interface Relay, DIN Rail Mount
- Phoenix Contact VIP-3/PT/FLK50/AN/S7-1500 Series Interface Relay 60V ac/dc Coil
- Phoenix Contact VIP-2/PT/FLK50/LED/PLC Series Interface Module, DIN Rail
- Phoenix Contact VIP-2/PT/FLK50/S7/A-S400 Series Interface Module, DIN Rail Mount
- Phoenix Contact VIP-3/PT/FLK26 Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/PT/FLK34 Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/PT/FLK64 Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/PT/FLK14/8IM/PLC Series Interface Module, DIN Rail
