Phoenix Contact VIP-2/PT/FLK50/S7/A-S400 Series Interface Module, DIN Rail Mount
- RS Stock No.:
- 857-2421
- Mfr. Part No.:
- 2904289
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-2421
- Mfr. Part No.:
- 2904289
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | DIN Rail Mount | |
| Dimensions | 107.9 x 56 x 72.1mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +50°C | |
| Series | VIP-2/PT/FLK50/S7/A-S400 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type DIN Rail Mount | ||
Dimensions 107.9 x 56 x 72.1mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +50°C | ||
Series VIP-2/PT/FLK50/S7/A-S400 | ||
- COO (Country of Origin):
- US
VARIOFACE interface module, for I/Os of the SIMATIC® S7-400, with SIMATIC®-specific marking, only in conjunction with FLKM 50-PA-S400
Related links
- Phoenix Contact VIP-2/SC/FLK50/S7/A-S400 Series Interface Module, DIN Rail
- Phoenix Contact VIP-2/PT/FLK50/LED/PLC Series Interface Module, DIN Rail
- Phoenix Contact VIP-2/PT/FLK50/AB-1756 Series Interface Module
- Phoenix Contact VIP-2/PT/2FLK14 (1-20) /S7 Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/PT/FLK50 Series Interface Module, DIN Rail
- Phoenix Contact VIP-2/PT/FLK10 Series Interface Module, DIN Rail
- Phoenix Contact VIP-2/PT/FLK20 Series Interface Module, DIN Rail
- Phoenix Contact VIP-2/PT/FLK14 Series Interface Module, DIN Rail
