Phoenix Contact VARIOFACE Series Interface Module, 14AWG, 26 AWG Wire, 1A
- RS Stock No.:
- 857-2266
- Mfr. Part No.:
- 2903802
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$105.48
(exc. GST)
$116.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.48 |
*price indicative
- RS Stock No.:
- 857-2266
- Mfr. Part No.:
- 2903802
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Current | 1A | |
| Wire Size | 14AWG, 26AWG | |
| Mount Type | DIN Rail | |
| Voltage | 60V | |
| Series | VARIOFACE | |
| Cable CSA | 0.14mm², 2.5mm² | |
| Minimum Operating Temperature | -20°C | |
| Gender | Male | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | DIN EN 50178 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Current 1A | ||
Wire Size 14AWG, 26AWG | ||
Mount Type DIN Rail | ||
Voltage 60V | ||
Series VARIOFACE | ||
Cable CSA 0.14mm², 2.5mm² | ||
Minimum Operating Temperature -20°C | ||
Gender Male | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals DIN EN 50178 | ||
- COO (Country of Origin):
- US
VARIOFACE Interface module for Siemens SIMATIC® S7-300, for max. 16 channels with SIMATIC®-specific labeling (1 - 20), with push-in connection, module width: 82.5 mm
